|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
950-W7200
Manufacturer Part #:

W7200

Manufacturer:

Description:
ARM Microcontrollers - MCU ARM32bit Cortex M3 hdwrd TCP/IP,MAC,PHY
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIZnet
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LGA-60
Core: ARM Cortex M3
Data Bus Width: 32 bit
Maximum Clock Frequency: 72 MHz
Program Memory Size: 128 kB
Data RAM Size: 20 kB
Operating Supply Voltage: 2.97 V to 3.6 V
Maximum Operating Temperature: + 85 C
Brand: WIZnet
Minimum Operating Temperature: - 40 C
Processor Series: W7200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF1501S-T Bridge Rectifiers 4,385
ECS-250-20-33-DU-TR Crystals 428
PTVS58VS1UR,115 TVS Diodes - Transient Voltage Suppressors 20,722
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.06
50:
$11.29
100:
$10.60
250:
$10.00

To add to a project, please Log In.

191450995