|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
950-RB1-125BAG1A
Manufacturer Part #:

RB1-125BAG1A

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RJ-45 w/ Transformer connector/ude
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIZnet
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Modular Jacks
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Termination Style: Through Hole
Color: Black
Brand: WIZnet
Contact Plating: Gold
Housing Material: Thermoplastic
Insulation Resistance: 500 MOhms
Operating Temperature Range: 0 C to + 70 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,799
W5100 Ethernet ICs 1,466
W5200 Ethernet ICs 1,510
CSTCE16M0V53-R0 Resonators 34,886
W5500 Ethernet ICs 4,753
KSZ8081RNACA-TR Ethernet ICs 8,471
CD1206-S01575 Diodes - General Purpose, Power, Switching 350,130
LY R976-PS-36 Standard LEDs - SMD 64,432
W5300 Ethernet ICs 264
Real Time Availability
Stock:
2,248 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.72
50:
$2.13
100:
$2.00
250:
$1.89
500:
$1.77

To add to a project, please Log In.

109165076 140231818 172639243 167858023 143080215