Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

SNMPU03220SI1AJY00

Manufacturer:

Description: Film Capacitors 2000V .22uF 5% (15x26x41.5)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
Product Type: Snubber
Dielectric: Polypropylene (PP)
Capacitance: 0.22 uF
Tolerance: 5 %
Voltage Rating: 2 kV
Series: SNMP
Operating Temperature Range: - 55 C to + 100 C
Termination Style: Screw
Lead Spacing: 37.5 mm
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Case Height: 26 mm
Case Length: 41.5 mm
Case Width: 15 mm
Load Life: 300000 hr
Packaging: Reel
Product: AC Pulse / Snubber Metallized Polypropylene Capacitors
Factory Pack Quantity: 10
Type: Snubber MKP, Double Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection
Voltage Rating AC: 700 V
Voltage Rating DC: 2 kV
Part # Aliases: SCMKP-.22/2000/5A1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001