Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

MKS4-.1/630/10

Manufacturer:

Description: Film Capacitors 630V .1uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.1 uF
Voltage Rating: 630 V
Tolerance: 10 %
Termination Style: Radial
Lead Spacing: 15 mm
Operating Temperature Range: - 55 C to + 100 C
Brand: WIMA
Case Height: 12.5 mm
Case Length: 18 mm
Case Width: 6 mm
Dissipation Factor DF: 8
Lead Diameter: 0.8 mm
Number of Pins: 2
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Product Category: Polyester Film Capacitors
Series: MKS4
Type: Metallized Polyester (PET) Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001