Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
505-MKS2.033/100/5
Manufacturer Part #:

MKS2D023301A00JSSD

Manufacturer:

Description: Film Capacitors 100V .033uF 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.033 uF
Tolerance: 5 %
Voltage Rating: 100 V
Series: MKS2
Operating Temperature Range: - 55 C to + 100 C
Termination Style: Radial
Lead Spacing: 5 mm
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Case Height: 6.5 mm
Case Length: 7.2 mm
Case Width: 2.5 mm
Dissipation Factor DF: 8
Lead Diameter: 0.5 mm
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Type: Metallized Polyester (PET) Capacitors PCM 5 mm
Part # Aliases: MKS2-.033/100/5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
164 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.63
  10: $0.539
  100: $0.444
  500: $0.365
  1,000: $0.301
  5,000: $0.269
  10,000: $0.238
  25,000: $0.212

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $0.99
NC3MD-L-1
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.97
RN212-4-02
Common Mode Filters / Chokes RN212-4/02
Schaffner
1: $2.41
NC3FD-L-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.49
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
39880-0303
Fixed Terminal Blocks 3 CKT TERM. BLOCK 5.08mm
Molex
1: $0.66
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
MKP2D024701C00JSSD
Film Capacitors 100V .047uF 5%
WIMA
1: $0.70
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
MKS2C034701E00JSSD
Film Capacitors 63V .47uF 5% 1E=4.5x9.5x7.2 PCM 5
WIMA
1: $0.76
MPSA18RLRAG
Transistors Bipolar - BJT 200mA 45V NPN Low Noise
ON Semiconductor
1: $0.35
UHE1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.33
UHE2A470MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.72
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
517D475M035JA6AE3
Aluminum Electrolytic Capacitors - Leaded 4.7uF 35 ...
Vishay/Sprague
1: $0.25
QXK2E335KTP
Film Capacitors 250volts 3.3uF
Nichicon
1: $2.36
MO1C332J
Metal Oxide Resistors MO1 3.3K 5%
KOA Speer
1: $0.10
MKS2F031001E00JSSD
Film Capacitors 250V .1uF 5% 1E=4.5x9.5x7.2 PCM 5
WIMA
1: $0.47

135745314