Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
505-MKS2-4.7/50/10
Manufacturer Part #:

MKS2B044701K00KSSD

Manufacturer:

Description:
Film Capacitors 4.7uF 50V 10%
Mouser Online Catalog Page 1,178, Mouser Online Catalog
PDF Page 1,178, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: WIMA
Termination Style: Radial
Product: General Film Capacitors
Dielectric: Polyester
Capacitance: 4.7 uF
Voltage Rating AC: 30 V
Voltage Rating DC: 50 V
Tolerance: 10 %
Lead Spacing: 5 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 100 C
Case Height: 13 mm
Case Length: 7.2 mm
Case Width: 7.2 mm
Dissipation Factor DF: 8
Lead Diameter: 0.5 mm
Packaging: Bulk
Series: MKS2
Type: Metallized Polyester (PET) Capacitors PCM 5 mm
Part # Aliases: MKS2-4.7/50/10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MKS2B051001N00MSSD Film Capacitors 1,891
MKS2-1/50/10 Film Capacitors 17,272
PHE426DJ4560JR05 Film Capacitors 11,625
R82DC4100AA60J Film Capacitors 7,076
MKS2B043301H00KSSD Film Capacitors 3,719
MKS2B042201F00JSSD Film Capacitors 4,584
UPW1H470MED Aluminum Electrolytic Capacitors - Leaded 9,300
UPW1H681MHD Aluminum Electrolytic Capacitors - Leaded 947
UPW1H4R7MDD Aluminum Electrolytic Capacitors - Leaded 3,045
Real Time Availability
Stock:
4,582 Can Ship Immediately

On Order: 5850 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.39
  10: $1.99
  100: $1.59
  500: $1.20
  1,000: $1.00
  2,500: $0.797
  10,000: $0.737
  25,000: Quote
 

To add to a project, please Log In.

135745314 161858062 195837891 129527177 140308541 185072833