|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Film Capacitors 630V 4700pF 10% TOL PCM 5
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: WIMA
Termination Style: Radial
Product: General Film Capacitors
Dielectric: Polyester
Capacitance: 4700 pF
Voltage Rating AC: 220 V
Voltage Rating DC: 630 V
Tolerance: 10 %
Lead Spacing: 5 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 100 C
Height: 8.5 mm
Lead Diameter: 0.5 mm
Length: 7.2 mm
Packaging: Bulk
Series: MKS2
Type: Metallized Polyester (PET) Capacitors PCM 5 mm
VendorNumber: 2410
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)