Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
505-MKS2.015/63/10
Manufacturer Part #:

MKS2-0.015/63/10

Manufacturer:

Description: Film Capacitors 63V .015uF 10% TOL PCM 5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.015 uF
Tolerance: 10 %
Voltage Rating: 63 V
Series: MKS2
Operating Temperature Range: - 55 C to + 100 C
Termination Style: Radial
Lead Spacing: 5 mm
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Case Height: 6.5 mm
Case Length: 7.2 mm
Case Width: 2.5 mm
Dissipation Factor DF: 8
Lead Diameter: 0.5 mm
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Type: Metallized Polyester (PET) Capacitors PCM 5 mm
Part # Aliases: MKS2C021501A00KSSD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,605 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  10: $0.365
  100: $0.309
  500: $0.253
  1,000: $0.211
  2,000: $0.197
  5,000: $0.182
  10,000: $0.168
  25,000: $0.144

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $2.03
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
MKS2C031001A00KSSD
Film Capacitors 63V .1uF 10%
WIMA
1: $0.24
GRM219R61E225KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.48
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
MC79L12ABPG
Linear Regulators - Standard 12V 100mA Negative
ON Semiconductor
1: $0.37
C0805C103K5RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.07
T350F685K035AT
Tantalum Capacitors - Solid Leaded 35volts 6.8uF 1 ...
Kemet
1: $1.47
MKS2C021001A00JSSD
Film Capacitors 63V .01uF 5%
WIMA
1: $0.75
MKS2C031501A00KSSD
Film Capacitors 63V .15uF 10%
WIMA
1: $0.47
MKS2C034701C00KSSD
Film Capacitors 63V .47uF 10%
WIMA
1: $0.65
APSA6R3ELL221MFA5G
Aluminum Organic Polymer Capacitors 6.3V 220uF 20%
United Chemi-Con
1: $0.69
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
CRCW12061K50FKEA
Thick Film Resistors - SMD 1/4watt 1.5Kohms 1%
Vishay/Dale
1: $0.22
UKW1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.29
MKS20-.033/63/10
Film Capacitors 63V .033uF 10% PCM5
WIMA
1: $0.43
1551HTBU
Enclosures, Boxes, & Cases 2.36 x 1.38 x 0.79 Tran ...
Hammond Manufacturing
1: $2.50
MKS20-.068/63/10
Film Capacitors 63V .068uF 10% PCM5
WIMA
1: $0.43

000000001