Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
505-MKP20.15/250/5
Manufacturer Part #:

MKP2F031501K00JSSD

Manufacturer:

Description: Film Capacitors 250V .15uF 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polypropylene (PP)
Capacitance: 0.15 uF
Tolerance: 5 %
Voltage Rating: 250 V
Series: MKP2
Operating Temperature Range: - 55 C to + 100 C
Termination Style: Radial
Lead Spacing: 5 mm
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Case Height: 13 mm
Case Length: 7.2 mm
Case Width: 7.2 mm
Dissipation Factor DF: 0.5
Lead Diameter: 0.5 mm
Load Life: 300000 hr
Packaging: Bulk
Product: Metallized Polypropylene Capacitors
Type: Radial Leads
Part # Aliases: MKP2-.15/250/5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,124 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  10: $1.41
  100: $1.15
  500: $0.932
  1,000: $0.80
  2,000: $0.762
  5,000: $0.695
  10,000: $0.611
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
SMR7.5224K100K03L4BULK
Film Capacitors 100volts 0.22uF 10% LS 7.5mm
Kemet
1: $1.80
6237BG
Heat Sinks TO-220 HORIZ/VERT HAT SECT. CLIP ON
Aavid Thermalloy
1: $0.42
NC3FD-L-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.49
NC3MD-L-1
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.97
ECA-1VHG222
Aluminum Electrolytic Capacitors - Leaded 2200uF 3 ...
Panasonic Electronic Components
1: $1.73
EEU-FC1V101
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $0.40
FDH333
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.20
T350F685K035AT
Tantalum Capacitors - Solid Leaded 35volts 6.8uF 1 ...
Kemet
1: $1.47
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
0034.3111
Fuses FST 5X20 250V 250mA
Schurter
1: $0.45
291-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.10
2N3708
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.47
53C22K
Potentiometers 2 K Ohms 10% 2W Solder Lug
Honeywell
1: $8.04
271-470K-RC
Metal Film Resistors - Through Hole 470Kohms 1% 50 ...
Xicon
1: $0.13
271-2.4K-RC
Metal Film Resistors - Through Hole 2.4Kohms 1% 50 ...
Xicon
1: $0.13
271-3.6K-RC
Metal Film Resistors - Through Hole 3.6Kohms 1% 50 ...
Xicon
1: $0.13
271-560-RC
Metal Film Resistors - Through Hole 560ohms 1% 50P ...
Xicon
1: $0.13
271-270-RC
Metal Film Resistors - Through Hole 270ohms 1% 50P ...
Xicon
1: $0.13

157734930