Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
505-M102.2/250/10
Manufacturer Part #:

MKP1F042206F00KYSD

Manufacturer:

Description: Film Capacitors 250V 2.2uF 10% PCM27.5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: High Pulse
Dielectric: Polypropylene (PP)
Capacitance: 2.2 uF
Tolerance: 10 %
Voltage Rating: 250 V
Series: MKP1
Operating Temperature Range: - 55 C to + 100 C
Termination Style: Radial
Lead Spacing: 27.5 mm
Capacitance - nF: 2200 nF
Case Height: 26 mm
Case Length: 31.5 mm
Case Width: 15 mm
Packaging: Bulk
Product: Pulse Film Capacitors
Type: Polypropylene Capacitors for Pulse Applications
Part # Aliases: MKP10-2.2/250/10 MKP1F042206F00KSSD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 93 View Delivery Dates  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.59
  10: $4.68
  100: $3.84
  500: $3.07
  1,000: $2.65
  2,000: $2.51
  5,000: $2.31
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
ERA-3AED470V
Thin Film Resistors - SMD 0603 47ohms 25ppm 0.5% T ...
Panasonic Electronic Components
1: $0.09
ERA-3AED222V
Thin Film Resistors - SMD 0603 2200ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
OPA27GP
Operational Amplifiers - Op Amps Ultra-Low Noise P ...
Texas Instruments
1: $3.10
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
110-43-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.75
GBPC102-E4/51
Bridge Rectifiers 3.0 Amp 200 Volt
Vishay Semiconductors
1: $0.95
UKW1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.23
BD13616S
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.32
BD13516S
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.30
CMF5530K100FHEK
Metal Film Resistors - Through Hole 1/4watt 30.1Ko ...
Vishay/Dale
1: $0.74
NYS212
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.72
FKP2D011001D00HSSD
Film Capacitors 100V 1000pF 2.5%
WIMA
1: $0.39
271-768K-RC
Metal Film Resistors - Through Hole 768Kohms 1% 50 ...
Xicon
1: $0.13
CMF55221R00FHEK
Metal Film Resistors - Through Hole 1/4watt 221ohm ...
Vishay/Dale
1: $0.74
RC1/4470JB
Carbon Composition Resistors 47ohms 5%
Kamaya
1: $0.29
271-75K-RC
Metal Film Resistors - Through Hole 75Kohms 1% 50P ...
Xicon
1: $0.13
CMF552K2100FHEK
Metal Film Resistors - Through Hole 1/4watt 2.21Ko ...
Vishay/Dale
1: $0.74
CD19FD102FO3F
Mica Capacitors 1000pF 500V +/-1%
Cornell Dubilier
1: $5.13
RC1/4683JB
Carbon Composition Resistors 68Kohms 5%
Kamaya
1: $0.29

000000001