|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

MKP10-.22/630/5

Manufacturer:

Description:
Film Capacitors 630V .22uF 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
Brand: WIMA
Termination Style: Radial
Product: AC and Pulse Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 0.22 uF
Voltage Rating DC: 630 VDC
Tolerance: 5 %
Lead Spacing: 22.5 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 100 C
Length: 26.5 mm
Width: 8.5 mm
Height: 18.5 mm
Series: MKP10
Packaging: Bulk
Type: Polypropylene Capacitors for Pulse Applications
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001