Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
505-M100.047/1000/5
Manufacturer Part #:

MKP10-.047/1000/5

Manufacturer:

Description:
Film Capacitors 1000V .047uF 5% PCM15
Mouser Online Catalog Page 1,177, Mouser Online Catalog
PDF Page 1,177, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: WIMA
Termination Style: Radial
Product: AC and Pulse Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 0.047 uF
Voltage Rating DC: 1 kV
Tolerance: 5 %
Lead Spacing: 15 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 100 C
Case Height: 15 mm
Case Length: 18 mm
Case Width: 8 mm
Packaging: Bulk
Series: MKP10
Factory Pack Quantity: 250
Type: Polypropylene Capacitors for Pulse Applications
Part # Aliases: MKP1O124704F00JSSD
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACPL-M60L-500E High Speed Optocouplers 11,836
FP301-1/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 5,993
G2R-1A-E-DC12 General Purpose Relays 1,592
MAX13082EESA+ RS-422/RS-485 Interface IC 2,125
NC3FXX-B XLR Connectors 1,459
NC3MXX-B XLR Connectors 1,602
NP3X-B Phone Connectors 306
1900824 Pluggable Terminal Blocks 47
MKP1F032204D00JSSD Film Capacitors 212
MKP1O112203C00JSSD Film Capacitors 51
Real Time Availability
Stock:
0

On Order: 1091 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.38
  10: $1.19
  100: $0.99
  500: $0.79
  1,000: $0.731
  2,000: $0.691
  5,000: $0.652
  10,000: $0.573
  25,000: Quote

To add to a project, please Log In.

129527177 185072833 140308541 161858062 195837891