Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
505-FKP44700/1600/10
Manufacturer Part #:

FKP4T014704F00KSSD

Manufacturer:

Description: Film Capacitors 1600V 4700pF 10%
Silverlight Page 1,087, Mouser Enhanced Catalog
PDF Page 1,087, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Capacitance: 4700 pF
Tolerance: 10 %
Voltage Rating: 1.6 kV
Series: FKP 4
Operating Temperature Range: - 55 C to + 100 C
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Case Height: 15 mm
Case Length: 18 mm
Case Width: 8 mm
Load Life: 300000 hr
Packaging: Bulk
Type: Polypropylene (PP) for Pulse Applications
Part # Aliases: FKP4-4700/1600/10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
618 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  10: $0.76
  100: $0.65
  500: $0.59
  1,000: $0.507
  2,000: $0.456
  5,000: $0.398
  10,000: $0.319
  25,000: $0.254

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805X223K2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $0.35
CGA6M3X7S2A475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.23
LM2594M-ADJ/NOPB
DC/DC Switching Converters 150KHZ 0.5A STEP- DOWN ...
Texas Instruments
1: $2.70
09732966801
DIN 41612 Connectors 96P 2A FEMALE R/A
HARTING
1: $4.80
09031966921
DIN 41612 Connectors 96P 2A MALE R/A SLDR
HARTING
1: $3.68
TPS5401DGQT
DC/DC Switching Converters 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $2.37
TPD2E009DBZR
ESD Suppressors 2Ch ESD Prot Array Hi-Spd Data Int ...
Texas Instruments
1: $0.32
Si8440BB-D-IS
Isolator Interface IC Quad Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $2.61
09032966850
DIN 41612 Connectors 96P 2A FEMALE STRT
HARTING
1: $3.78
TPS63031DSKT
DC/DC Switching Regulators Hi Eff Sgl Inductor Buc ...
Texas Instruments
1: $2.85
LM317TG
Linear Regulators - Standard 1.5A ADJ 1.2-37V Posi ...
ON Semiconductor
1: $0.54
MAX8214AESE+
Supervisory Circuits Quint uPower Voltage Monitor
Maxim Integrated
1: $10.26
B45196H6106M309
Tantalum Capacitors - Solid SMD 35volts 10uF 20%
Kemet
1: $0.72
LME49860MA/NOPB
Audio Amplifiers 44V Hi Fidelity Aud Op amp
Texas Instruments
1: $2.81
BQ24075RGTT
Battery Management Li-Ion Batt Chrgr & Pwr-Path Mg ...
Texas Instruments
1: $2.58
15-29-1027
Headers & Wire Housings C-GRID SHUNT
Molex
1: $0.75
ATB322524-0110
Transformers Audio & Signal Photoflash Capacitor C ...
TDK
1: $1.74
FKP4T021004J00KSSD
Film Capacitors 1600V .01uF 10%
WIMA
1: $1.19
FKP4T012204C00KSSD
Film Capacitors 1600V 2200pF 10%
WIMA
1: $0.70
FKP4T011504B00KSSD
Film Capacitors 1600V 1500pF 10%
WIMA
1: $0.60

186676188