Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
505-FKP2-.01/100/2.5
Manufacturer Part #:

FKP2-.01/100/2.5

Manufacturer:

Description:
Film Capacitors .01uF 100 Volts 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: WIMA
Termination Style: Radial
Product: AC and Pulse Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 0.01 uF
Voltage Rating AC: 63 V
Voltage Rating DC: 100 V
Tolerance: 2.5 %
Lead Spacing: 5 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 100 C
Case Height: 8 mm
Case Length: 7.2 mm
Case Width: 6.5 mm
Dissipation Factor DF: 3
Load Life: 300000 h
Packaging: Bulk
Series: FKP2
Type: Radial Leads
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.25
  10: $0.21
  100: $0.17
  1,000: $0.16
  2,500: $0.15
  10,000: $0.13
  25,000: $0.12
  50,000: $0.115
  100,000: $0.108

To add to a project, please Log In.

140308541 195837891 161858062 185072833