Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
505-FKP10.047/1250/5
Manufacturer Part #:

FKP1R024706D00JYSD

Manufacturer:

Description: Film Capacitors 1250V .047uF 5%
Silverlight Page 1,086, Mouser Enhanced Catalog
PDF Page 1,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Capacitance: 0.047 uF
Tolerance: 5 %
Voltage Rating: 1.25 kV
Series: FKP1
Operating Temperature Range: - 55 C to + 100 C
Termination Style: Radial
Lead Spacing: 27.5 mm
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Case Height: 24 mm
Case Length: 31.5 mm
Case Width: 13 mm
Packaging: Bulk
Product: Pulse Film Capacitors
Type: Radial Lead Film/Foil Polypropylene Capacitor
Part # Aliases: FKP1-.047/1250/5P27.5 FKP1R024706D00JSSD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
466 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.59
  10: $2.22
  100: $1.85
  500: $1.48
  1,000: $1.37
  2,000: $1.30
  5,000: $1.22
  10,000: $1.07
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
70553-0003
Headers & Wire Housings R/A HDR 4P low profile sin ...
Molex
1: $1.10
MURS360T3G
Rectifiers 600V 3A Ultrafast
ON Semiconductor
1: $0.72
HCPL-0211-500E
High Speed Optocouplers 5MBd 1Ch 1.6mA
Avago Technologies
1: $3.45
89124-0103
Headers & Wire Housings 24P IDC SOCKET
3M Electronic Solutions Division
1: $1.34
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
HCPL-3120-000E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $2.70
STGW38IH130D
IGBT Transistors 33A -1300V very fast IGBT
STMicroelectronics
1: $5.39
B82799S513N1
Common Mode Filters / Chokes 0.051mH 200mA 250mohm ...
EPCOS
1: $4.17
3051 RD005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL RED
Alpha Wire
1: $24.29
REA472M1HBK-2540P
Aluminum Electrolytic Capacitors - Leaded 50V 4700 ...
Lelon
1: $3.64
173-21102-E
AC Power Cords 2 COND 6' BLACK
Kobiconn
1: $4.04
1821-10F
Solder Removal PROWICK .055in WIDTH YLW 10ft LNTH ...
Techspray
1: $6.71
GSP1.8101.1
AC Power Entry Modules SOLDER/QC PCB NO CVR
Schurter
1: $1.47
08055C472JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.21
GRM40C0G221J050AD
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 ...
Murata Electronics
1: $0.10
GRM2165C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.14
IMBD4148-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
GRM2165C1H101JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.34
FKP1U014705F00JSSD
Film Capacitors 2000V .0047uF 5%
WIMA
1: $1.62
FKP1T022206B00JYSD
Film Capacitors .022uF 1.6KV 5%
WIMA
1: $3.04

000000001