Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
505-FKP1.047/1000/5
Manufacturer Part #:

FKP1O124706B00JYSD

Manufacturer:

Description: Film Capacitors .047uF 1KV 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIMA
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Capacitance: 0.047 uF
Tolerance: 5 %
Voltage Rating: 1 kV
Series: FKP
Operating Temperature Range: - 55 C to + 100 C
Termination Style: Radial
Lead Spacing: 27.5 mm
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Case Height: 21 mm
Case Length: 31.5 mm
Case Width: 11 mm
Packaging: Bulk
Product: Pulse Film Capacitors
Type: Radial Leads
Part # Aliases: FKP1-.047/1000/5 FKP1O124706B00JSSD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
349 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.47
  10: $2.07
  100: $1.70
  500: $1.36
  1,000: $1.17
  2,000: $1.11
  5,000: $1.02
  10,000: $0.895
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BQ500410ARGZT
RF Wireless Misc Pwr Trnsmittr Mgr Free Position
Texas Instruments
1: $8.93
MAX1771ESA+
DC/DC Switching Controllers 12/Adj V Low IQ Step-U ...
Maxim Integrated
1: $7.12
LM2675MX-3.3/NOPB
DC/DC Switching Converters
Texas Instruments
1: $3.60
REF3033AIDBZR
Voltage & Current References 3.3V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
17EHD-015P-AA000
D-Sub High Density Connectors 15P HD-PLUG S/CUP
Amphenol Commercial Products
1: $2.10
HFBR-2412Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $19.35
THS4222D
High Speed Operational Amplifiers Low-Distortion H ...
Texas Instruments
1: $3.37
INA199A1DCKR
Current & Power Monitors & Regulators Vltg Output, ...
Texas Instruments
1: $1.21
3224W-1-502E
Trimmer Resistors - SMD 4mm 5Kohms 10% Square Cerm ...
Bourns
1: $5.22
EEU-FR1C471
Aluminum Electrolytic Capacitors - Leaded 16VDC 47 ...
Panasonic Electronic Components
1: $0.22
HFBR-1412Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $19.35
TPS54310PWP
DC/DC Switching Regulators 3A Sync Buck Converter
Texas Instruments
1: $5.94
HFBR-1414Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $19.35
55A0111-22-9
Hook-up Wire 22AWG 19x34 TIN WH PRICE PER FT
TE Connectivity / Raychem
1: $0.30
205839-3
Standard Circular Connector PLUG STANDARD 17-28
TE Connectivity / AMP
1: $7.13
HCPL-0611-000E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $2.48
01250003H
Fuse Clips Midget Ear Clip 13/32 Dia Tin Plated
Littelfuse
1: $2.67
9956
Blowers 119x25 230V 68.9CFM 14W 2450RPM 37dBA BB
ebm-papst
1: $39.88
FKP4O134707F00KYSD
Film Capacitors 1000V .47uF 10%
WIMA
1: $7.94

000000001