Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
768-P5J
Manufacturer Part #:

P5J

Manufacturer:

Description: Trimmer / Variable Capacitors 0.6 -4.5pF 500volts
Silverlight Page 1,129, Mouser Enhanced Catalog
PDF Page 1,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Voltronics
Product Category: Trimmer / Variable Capacitors
RoHS: RoHS Compliant Details
Capacitance Range: 0.6 pF to 4.5 pF
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Product: Trimmer Capacitors - Sapphire Dielectric
Case Diameter: 0.14 in
Case Length: 0.29 in
Dimensions: 0.14 in Dia. x 0.29 in L
Packaging: Bulk
Q Minimum: 3000
Series: P
Factory Pack Quantity: 50
Test Frequency: 250 MHz
Type: Multi-Turn Trimmer Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.51
  10: $39.78
  50: $27.97
  100: $23.31
  500: $21.75
  1,500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.10
SRR6038-100Y
Fixed Inductors 10uH
Bourns
1: $0.67
P8F
Trimmer / Variable Capacitors 0.8 - 8.0pF 500volts
Voltronics
1: $51.07
P3F
Trimmer / Variable Capacitors 0.6 - 2.5pF 500volts
Voltronics
1: $40.78
CR1206-J/-000ELF
Thick Film Resistors - SMD 0ohm Jumper
Bourns
1: $0.15
CR1206-FX-2201ELF
Thick Film Resistors - SMD 2.2K 1%
Bourns
1: $0.10
CR1206-FX-1003ELF
Thick Film Resistors - SMD 100K 1%
Bourns
1: $0.10
CRCW12064K70FKTA
Thick Film Resistors - SMD 1/4watt 4.7Kohms 1%
Vishay/Dale
1: $0.22
P5F
Trimmer / Variable Capacitors 0.6 -4.5pF 500volts
Voltronics
1: $42.74

154639782