Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
768-P3F
Manufacturer Part #:

P3F

Manufacturer:

Description: Trimmer / Variable Capacitors 0.6 - 2.5pF 500volts
Silverlight Page 1,129, Mouser Enhanced Catalog
PDF Page 1,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Voltronics
Product Category: Trimmer / Variable Capacitors
RoHS: RoHS Compliant Details
Capacitance Range: 0.6 pF to 2.5 pF
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Product: Trimmer Capacitors - Sapphire Dielectric
Case Diameter: 0.14 in
Case Length: 0.09 in
Dimensions: 0.14 in Dia. x 0.09 in L
Packaging: Bulk
Q Minimum: 4000
Series: P
Factory Pack Quantity: 50
Test Frequency: 250 MHz
Type: Multi-Turn Trimmer Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.78
  10: $37.28
  50: $26.21
  100: $21.84
  500: $20.39
  1,500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MRFE6VP61K25HR5
Transistors RF MOSFET Power VHV6 1.25KW ISM NI1230 ...
Freescale Semiconductor
1: $377.45
VJ1206A101JXGAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.91
12061A180JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.25
VJ1206A102JXGAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $1.05
VJ1206A221JXGAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.98
LC4064ZC-75TN48C
CPLD - Complex Programmable Logic Devices PROGRAMM ...
Lattice
1: $2.79
CRCW25121K00FKEG
Thick Film Resistors - SMD 1watt 1Kohms 1%
Vishay/Dale
1: $0.39
70555-0038
Headers & Wire Housings R/A HDR TRI-PEG 4P low pro ...
Molex
1: $0.97
P8F
Trimmer / Variable Capacitors 0.8 - 8.0pF 500volts
Voltronics
1: $51.07
142-0761-851
RF Connectors PCB JACK GOLD 50 OHM .062" EDGE MOUN ...
Johnson / Emerson Connectivity Solutions
1: $12.89
3314Z-1-202E
Trimmer Resistors - SMD 4mm SQ 2K
Bourns
1: $2.15
P5F
Trimmer / Variable Capacitors 0.6 -4.5pF 500volts
Voltronics
1: $42.74

154639782