|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
768-JZ150
Manufacturer Part #:

JZ150

Manufacturer:

Description:
Trimmer / Variable Capacitors 3.0 -15pF 100volts
Mouser Online Catalog Page 1,172, Mouser Online Catalog
PDF Page 1,172, PDF Catalog Page
JZ150 Datasheet JZ150 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Voltronics
Product Category: Trimmer / Variable Capacitors
RoHS: RoHS Compliant Details
Brand: Voltronics
Capacitance Range: 3 pF to 15 pF
Voltage Rating: 100 V
Tolerance: - 0 %, + 100 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Series: JZ
Length: 0.177 in
Width: 0.126 in
Height: 0.059 in
Packaging: Reel
Product: Trimmer Capacitors - Ceramic Dielectric
Factory Pack Quantity: 1000
Temperature Coefficient / Code: 0 PPM / C to +/- 300 PPM / C
Type: Half-Turn Ceramic Trimmer Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1608Y101BTD25 EMI Filter Beads, Chips & Arrays 9,763
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,831,427
JZ100 Trimmer / Variable Capacitors 1,647
JR400 Trimmer / Variable Capacitors 2,522
A4M3 Trimmer / Variable Capacitors 65
JZ200 Trimmer / Variable Capacitors 552
JZ060 Trimmer / Variable Capacitors 124
JZ080 Trimmer / Variable Capacitors 809
JZ030 Trimmer / Variable Capacitors 938
Real Time Availability
Stock:
1,684 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.21
10:
$2.02
100:
$1.42
500:
$1.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.10
$1.02
$0.95
$0.93
$0.91
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250453 154639782 129527177 161858062 185072833