|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
686-VC-1734-21-180
Manufacturer Part #:

VC-1734-21-180

Manufacturer:

Description:
AC Power Cords 2.5A/250V UK/SNGAPOR 6FT (1.8m) BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Volex
Type: UK Power Supply Cords
Plug: BS 1363
Receptacle: C5
Length: 1.8 m
Voltage Rating: 250 V
Current Rating: 2.5 A
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Packaging: Bulk
Region: UK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMC555CN/NOPB Timers & Support Products 2,156
370021-01 AC Power Cords 165
35 WHITE (3/4" X 66') Adhesive Tapes 52
33+SUPER-3/4X44FT Adhesive Tapes 21
4496W-3/4"x36yd Adhesive Tapes 6
Real Time Availability
Stock:
53 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.01
25:
$6.78
50:
$6.43
100:
$6.08

To add to a project, please Log In.

157845746 106889023 179804822 190230012 114179602 188492425 195611129