Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-VC-1434-21-180
Manufacturer Part #:

VC-1434-21-180

Manufacturer:

Description:
AC Power Cords 2.5A/250V AUST/NEW Z 6FT (1.8m) BLACK
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Volex
Conductor Color Coding: Brown, Blue, Green-Yellow
Current Rating: 2.5 A
Jacket Color: Black
Length: 1.8 m
Plug: AS 3112
Receptacle: C5
Voltage Rating: 250 V
Region: AU / NZ
Type: Australian, New Zealand Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AC30UNA-R AC Power Cords 1,870
AC15WNA-R AC Power Cords 2,305
AC30MNA-R AC Power Cords 442
374009-01 AC Power Cords 306
EKYB250ELL391MH15D Aluminum Electrolytic Capacitors - Leaded 1,055
Real Time Availability
Stock:
154 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.84
  25: $5.65
  50: $5.36
  100: $5.07

To add to a project, please Log In.


157845746 106889023 179804822 188492425 190230012 114179602 195611129