Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-2166H
Manufacturer Part #:

2166H 10 C3

Manufacturer:

Description:
Test Equipment Power Cords 1-15P 6' DETACHABLE 6FT (1.8m) BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Volex
Current Rating: 7 A
Jacket Color: Black
Length: 6 ft
Plug: NEMA 1-15P
Power Rating: 875 W
Receptacle: C7
Voltage Rating: 125 V
Region: North American
Factory Pack Quantity: 100
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20PC-1-LM-C Digital Panel Meters 1,474
ULINK2 JTAG Debuggers 148
1954097-1 Lighting Connectors 23,074
STPS3L60U Schottky Diodes & Rectifiers 10,256
87439-0401 Headers & Wire Housings 15,349
NCS12S1212C Isolated DC/DC Converters 112
VLMTG1300-GS08 Standard LEDs - SMD 30,803
SBL2e-200IR Ethernet Modules 98
223020-01 AC Power Cords 4,102
MP915-3.30-1% Thick Film Resistors - Through Hole 44
Real Time Availability
Stock:
51 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.60
  25: $3.48
  50: $3.30
  100: $3.17

To add to a project, please Log In.


125698373 157845746 114179602 106889023 179804822 188492425 190230012 195611129