Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-2137H
Manufacturer Part #:

2137H 10 C3

Manufacturer:

Description: Test Equipment Power Cords 17AWG 250V CHINA 8FT (2.5m) BLACK
PDF Data Sheet
 
Share |
Manufacturer: Volex
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: China
Plug: GB 2099
Receptacle: C13
Power Rating: 2500 W
Current Rating: 10 A
Voltage Rating: 250 V
Length: 8 ft 2 in
Shielding: Unshielded
Jacket Color: Black
Factory Pack Quantity: 50
Type: China Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
187 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.46
  25: $7.20
  50: $6.84
  100: $5.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA549T
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $20.01
FM25V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
FLUKE-115
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $159.95
88732-9002
Cable Assemblies USB TYPE A TO B 2.69' LENGTH BLAC ...
Molex
1: $2.18
FP-301 1/4" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 1/4"X100' BL ...
3M Electronic Specialty
1: $44.64
31-10-RFXG1
RF Connectors BULKHEAD JACK 50ohm S-CUP GROUND TAB
Amphenol RF
1: $2.13
G17S0910110EU
D-Sub Standard Connectors 9P PLUG SOLDER CUP FIXED ...
Amphenol Commercial Products
1: $0.58
G17S0900110EU
D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $0.73
19002-0009
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.39
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
111-0702-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $2.87
L7815ACV
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.73
173-63101-E
AC Power Cords 7.5' 3WIRE 18AWG BLK
Kobiconn
1: $6.69
370001-E01
AC Power Cords 3C UK PLUG-RECEPT 2.5M
Qualtek
1: $12.65
3L11-160
Thermostats 155-165F OPENS N/C
White-Rodgers
1: $6.97
374009-01
AC Power Cords INTL 1.8m 3X1.0 10A AS3112/AUSTR C1 ...
Qualtek
1: $7.55
HT17-271
Stepper Motors 1.57in 52.4 Torque 6VDC .85A
Applied Motion
1: $45.04
378001-E01
AC Power Cords INTL 2.5M 3X1.00 C13 SWITZERLAND (B ...
Qualtek
1: $5.35
HT23-393
Stepper Motors 1.54in 76.6 Torque
Applied Motion
1: $90.07
39-00-0433
Headers & Wire Housings MINIFIT MALE TERM 22-28AWG ...
Molex
1: $0.53


This product is also available in:
000000001