|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
686-17964
Manufacturer Part #:

17964 10 C3

Manufacturer:

Description:
AC Power Cords 3x1.0awg 10A/250V 8FT (2.5m) BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Volex
Type: UK Power Supply Cords
Plug: BS 1363
Receptacle: C13
Length: 2.5 m
Power Rating: 2500 W
Voltage Rating: 250 V
Current Rating: 10 A
Jacket Color: Black
Packaging: Bulk
Region: UK
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
369003-E01 AC Power Cords 171
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.64
25:
$11.21
50:
$10.73
100:
$10.35

To add to a project, please Log In.

114179602 190230012 195611129 106889023 157845746 179804822 188492425