|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
686-17850
Manufacturer Part #:

17850 10 C3

Manufacturer:

Description:
AC Power Cords 3 x 1.0mm2 10A/250V 6FT 5IN (2.0m) BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Volex
Type: European Power Supply Cords
Plug: CEE 7/VII
Receptacle: C13
Length: 6 ft 5 in
Power Rating: 2500 W
Voltage Rating: 250 V
Current Rating: 10 A
Jacket Color: Black
Region: EU
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.96
25:
$7.67
50:
$7.34
100:
$7.08

To add to a project, please Log In.

188492425 106889023 157845746 179804822 114179602 190230012 195611129