|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
686-17742
Manufacturer Part #:

17742 10 B1

Manufacturer:

Description:
Test Equipment Power Cords 18AWG PLUG-SVTS 6FT 7IN (2.0m) BLACK
Mouser Online Catalog Page 1,399, Mouser Online Catalog
PDF Page 1,399, PDF Catalog Page
17742 10 B1 Datasheet 17742 10 B1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Volex
Type: US Detachable Power Supply Cords
Plug: NEMA 5-15P
Receptacle: C13
Wire Gauge - AWG: 18
Length: 6 ft 7 in
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Shielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green, Yellow
Packaging: Bulk
Region: North American
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FD-LX XLR Connectors 1,738
1N4007 Rectifiers 456,884
NC3MD-LX XLR Connectors 2,763
1729128 Fixed Terminal Blocks 6,115
1705469 Fixed Terminal Blocks 1,735
1729131 Fixed Terminal Blocks 1,711
6200.2100 AC Power Entry Modules 676
110-73 Toggle Switches 355
7315 Terminals 5,424
CPF34K7000JKRE6 Metal Film Resistors - Through Hole 192
Real Time Availability
Stock:
1,235 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.31
25:
$5.13
50:
$4.87
100:
$4.59
250:
$3.46
500:
$2.99

To add to a project, please Log In.

125698373 157845746 179804822 188492425 114179602 195611129 190230012 106889023