Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17720
Manufacturer Part #:

17720 10 B1

Manufacturer:

Description: Test Equipment Power Cords 18AWG PLUG-SVTS 6FT 7IN (2.0m) BLACK
Silverlight Page 1,358, Mouser Enhanced Catalog
PDF Page 1,358, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: No Connector
Power Rating: 1250 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 6 ft 7 in
Shielding: Shielded
Jacket Color: Black
Factory Pack Quantity: 100
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.06
  25: $8.45
  50: $7.60
  100: $6.96
  250: $4.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AI-1440-TWT-12V-R
Audio Indicators & Alerts 12V 80dBA 4000Hz
PUI Audio
1: $3.01
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
EPS300-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $5.19
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
B32529C474J
Film Capacitors 0.47uF 63volts 5%
EPCOS
1: $0.33
39-29-9022
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.51
39-00-0060
Headers & Wire Housings SOCKET 18-24AWG BULK
Molex
1: $0.19
MJE350
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $0.37
B32529C105J
Film Capacitors 1.0uF 63volts 5%
EPCOS
1: $0.49
1727010
Fixed Terminal Blocks 2P 3.81mm 90DEG
Phoenix Contact
1: $0.95
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
N111X
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $2.67
ML33
Heat Sinks TO-218 / TO-220 BLK
Aavid Thermalloy
1: $2.04
ABM7-20.000MHZ-D2Y-T
Crystals 20.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
110-93-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.47
150103J400BB
Film Capacitors 400V .01uF 5%
Cornell Dubilier
1: $0.50
HSMF-C155
Standard LEDs - SMD Grn/HER Bi-Color
Avago Technologies
1: $0.28
UVZ2A331MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $1.06


This product is also available in:
125698373