Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17666
Manufacturer Part #:

17666 10 C3

Manufacturer:

Description: Test Equipment Power Cords 18AWG 125V 8FT (2.5MTRS) BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13
Power Rating: 1250 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 8 ft
Shielding: Shielded
Jacket Color: Black
Conductor Color Coding: Black, White, Green
Factory Pack Quantity: 25
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
424 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 424 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.63
  25: $17.64
  50: $15.88
  100: $14.29
  250: $9.14
  500: $7.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08-56-0110
Headers & Wire Housings CRIMP TERM 22-30 GLD
Molex
1: $0.64
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
0710170
Pluggable Terminal Blocks 5.08mm 2P HDR W/FLG PANE ...
Phoenix Contact
1: $3.22
D602J12S205PQF
Rocker Switches & Paddle Switches ON None OFF DPST ...
C&K Components
1: $5.81
1729144
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.61
1729160
Fixed Terminal Blocks 6P 5.08mm 90DEG
Phoenix Contact
1: $2.43
38760-0106
Barrier Terminal Blocks .375 PCB 6P screw terminal ...
Molex
1: $3.36
3683S-1-502L
Precision Potentiometers 5K Ohms Pushbutton +/- 3% ...
Bourns
1: $40.46
NMJ6HC-S
Phone Connectors STEREO SWITCHED JACK WITH HARDWAR ...
Neutrik
1: $1.14
173-53101-E
AC Power Cords 6' 3WIRE 18AWG BLK
Kobiconn
1: $5.01
1N5306
Current Regulator Diodes 2.2mA Curr Reg
Central Semiconductor
1: $5.70
MP915-0.50-1%
Thick Film Resistors - Through Hole 0.5 ohm 15W 1% ...
Caddock
1: $3.77
6200.4315
AC Power Entry Modules SNAP 1-POLE .250 QC Socket ...
Schurter
1: $3.34
19007-0021
Terminals FULLY INSULATED FLAG 14-16 AWG
Molex
1: $0.43
BK/MDL-5-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.94
C315C221J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.40
120-SA
Chemicals SILICON GREASE 4g.
Wakefield
1: $3.98
M2022SS1W01
Toggle Switches ON-NONE-ON DPDT
NKK Switches
1: $8.30
1441-16BK3
Racks & Rack Cabinet Accessories STEEL CHASSIS 10X ...
Hammond Manufacturing
1: $16.15
328996
Terminals PIDG RING 16-14 4
TE Connectivity / AMP
1: $0.47


This product is also available in:
125698373