|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
686-17635
Manufacturer Part #:

17635 10 S2

Manufacturer:

Description:
Test Equipment Power Cords PLUG-SJ 14AWG 15FT (4.6m) BLACK
Mouser Online Catalog Page 1,398, Mouser Online Catalog
PDF Page 1,398, PDF Catalog Page
17635 10 S2 Datasheet 17635 10 S2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: Test Equipment Power Cords
RoHS: No
Brand: Volex
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: No Connector
Wire Gauge - AWG: 14
Length: 15 ft
Power Rating: 1875 W
Voltage Rating: 125 V
Current Rating: 15 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Black, White, Green
Packaging: Bulk
Region: North American
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1546306-6 Barrier Terminal Blocks 631
34541 Terminals 40,504
35559 Terminals 9,027
132C10029X D-Sub Contacts 98
3055 BK005 Hook-up Wire 29
3055 WH005 Hook-up Wire 22
19005-0005 Terminals 4,386
1247 Cable Mounting & Accessories 17,273
BS-31-8-P Terminals 1,143
17276 8 C3 AC Power Cords 19
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.77
25:
$28.72
50:
$27.19
100:
$24.49

To add to a project, please Log In.

125698373 157845746 188492425 106889023 179804822 114179602 190230012 195611129