Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
68617629
Manufacturer Part #:

17629 10 B1

Manufacturer:

Description: Test Equipment Power Cords 14AWG PLUG-SJ 9FT (2.7m) BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: No Connector
Power Rating: 1875 W
Current Rating: 15 A
Wire Gauge - AWG: 14
Voltage Rating: 125 V
Length: 9 ft
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Black, White, Green
Factory Pack Quantity: 10
Type: US Detachable Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
102 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.91
  25: $17.29
  50: $16.42
  100: $15.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1656725
Ethernet & Telecom Connectors VS-08-RJ45-5-Q/IP20 ...
Phoenix Contact
1: $17.75
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
1693788
Cable Assemblies M12 BLHD SKT 4P W/CB
Phoenix Contact
1: $16.42
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
DP-190-Gray
Chemicals S/W DP-190 GRY EPXY ADH 50ML DUO-PAK
3M Electronic Specialty
1: $22.48
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0740-001
Test Plugs & Test Jacks BANANA JACK NICKEL
Johnson / Emerson Connectivity Solutions
1: $1.42
17461 10 S2
AC Power Cords 16AWG 10A SJ 10FT (3.1m) BLACK
Volex
1: $17.95
696369-1
Terminals FASTON TAB 250X032 BLU
TE Connectivity / AMP
1: $0.64
S100X150YAJ
Wire Identification SELF-LAM WIRE MKR SLD PER LABE ...
Panduit
42: $0.11
03-09-1091
Pin & Socket Connectors 9 CIRCUIT RECEPTACLE
Molex
1: $0.51
MDSL2A
Phone Connectors PHN JK 2 COND .101
Switchcraft
1: $2.71
50-84-2020
Pin & Socket Connectors RECP 2P 13.5 AMPERES
Molex
1: $0.50
50-84-1020
Pin & Socket Connectors PLUG 2P 13.5 AMPERES
Molex
1: $0.24
65043-032LF
Headers & Wire Housings MINI-LATCH PV 10P
FCI
1: $1.29
DNF14-188FIB-C
Terminals DISC NYLON FULLY-INSUL
Panduit
1: $2.16
1157
Cable Mounting & Accessories SR 5MN-3
Heyco
1: $0.14
BNC-C-72
RF Cable Assemblies BNC 50 OHM RG58C
Pomona Electronics
1: $23.41
PSC30U-120-R
Plug-In AC Adapters 30W 12V 2.5A
Phihong
1: $27.88


This product is also available in:
125698373