Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17609
Manufacturer Part #:

17609 10 B1

Manufacturer:

Description: Test Equipment Power Cords 16AWG R/A RECP 9FT 10IN (3.0m) BLK
Silverlight Page 1,359, Mouser Enhanced Catalog
PDF Page 1,359, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13 Angled
Power Rating: 1625 W
Current Rating: 13 A
Wire Gauge - AWG: 16
Voltage Rating: 125 V
Length: 9 ft 10 in
Shielding: Shielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green, Yellow
Factory Pack Quantity: 100
Type: US Detachable Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
475 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.35
  25: $11.92
  50: $11.32
  100: $11.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000058
Development Boards & Kits - Wireless ARDUINO WiFi ...
Arduino
1: $89.95
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
DS1243Y-120+
Real Time Clock 64k NV SRAM w/Phantom Clock
Maxim Integrated
1: $20.76
MS3106A10SL-4S
Circular MIL Spec Connector 2P #16 SKT CONTACTS
Amphenol Industrial
1: $12.52
4302.2001
AC Power Entry Modules SCREW-ON 2-POLE
Schurter
1: $11.31
Y0056100R000K0L
Trimmer Resistors - Through Hole 100ohms 10.0% 3/4 ...
Vishay Precision Group Foil Resistors
1: $10.42
ATMEGA2560-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.98
MUSB-C311-30
USB Connectors USB RECPT ON PCB RA IP67 DUAL A USB ...
Amphenol Commercial Products
1: $17.16
FQP27P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $1.21
MCP4728-E/UN
Digital to Analog Converters - DAC Quad 12-bit NV ...
Microchip Technology
1: $2.06
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
TRG100A240-11E13-Level-V
Plug-In AC Adapters 100W 24V 4.17A 2.1mmx5.5mm DC ...
Cincon
1: $74.47
206358-5
Standard Circular Connector LARGE CABLE CLAMP 11
TE Connectivity / AMP
1: $4.31
170
Wire Stripping & Cutting Tools SHEAR/CUTTER
Plato
1: $5.62
170MBK
Wire Stripping & Cutting Tools Xcelite Shearcutter ...
Apex Tool Group (Formerly Cooper Tools)
1: $5.80
TLP606
Power Outlet Strips 6 Out. 6' Cord 750 J
Tripp Lite
1: $12.32
MRJ-5780-01
Modular Connectors / Ethernet Connectors RJ45 PCB ...
Amphenol Commercial Products
1: $14.89
17746 10 B1
AC Power Cords 18AWG R/A REDCP 9FT 10IN (3.0m) BLK
Volex
1: $8.97
1456RK4WHBU
Enclosures, Boxes, & Cases 17 X 10.2 X 4
Hammond Manufacturing
1: $42.45
17604 10 B1
AC Power Cords 14AWG PLUG-SJT 6FT 7IN (2.0m) BLACK
Volex
1: $12.28


This product is also available in:
125698373