Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17605
Manufacturer Part #:

17605 10 B1

Manufacturer:

Description: AC Power Cords 14AWG SJT 9FT 10IN (3.0m) BLK
Silverlight Page 1,359, Mouser Enhanced Catalog
PDF Page 1,359, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13
Power Rating: 1875 W
Current Rating: 15 A
Wire Gauge - AWG: 14
Voltage Rating: 125 V
Length: 9 ft 10 in
Shielding: Shielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green, Yellow
Factory Pack Quantity: 50
Type: US Detachable Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
53 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.84
  25: $17.22
  50: $16.35
  100: $16.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
DS24B33+
EEPROM 1-Wire 4kbit EEPROM
Maxim Integrated
1: $2.16
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
SWS600L-36
Linear and Switching Power Supplies 648W 36V 18A A ...
TDK-Lambda
1: $269.00
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
EPS300-1-48"-Black
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $28.77
LZ30
Fan Cords & Accessories MTL FINGER GRD 4000/9000 S ...
ebm-papst
1: $6.04
39-01-2025
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.47
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
J113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.19
16-02-0104
Headers & Wire Housings 22-24 TERMINAL BULK
Molex
1: $0.17
RS0058K200FB12
Wirewound Resistors - Through Hole 5watts 8.2Kohms ...
Vishay/Dale
1: $2.56
HS13Y-RO
Rotary Switches 6 AMP 1 POLE 3 POS
NKK Switches
1: $7.99
RS00510K00FE12
Wirewound Resistors - Through Hole 5watts 10Kohms ...
Vishay/Dale
1: $1.75
OD1225-24HTB
Fans 120X25MM 24V BALL
Orion Fans
1: $18.14
35315
Liquid Dispensers & Bottles 4 oz. One-Touch Dispen ...
Menda
1: $17.06
173-53110-E
AC Power Cords 10' 3W 18AWG BLACK
Kobiconn
1: $10.17
17604 10 B1
AC Power Cords 14AWG PLUG-SJT 6FT 7IN (2.0m) BLACK
Volex
1: $12.28


125698373