Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17601
Manufacturer Part #:

17601 10 B1

Manufacturer:

Description: AC Power Cords 18AWG SJT 9FT 10IN (3.0m) BLK
Silverlight Page 1,359, Mouser Enhanced Catalog
PDF Page 1,359, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13
Power Rating: 1250 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 9 ft 10 in
Shielding: Shielded
Jacket Color: Black
Factory Pack Quantity: 100
Type: US Detachable Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.77
  25: $9.68
  50: $8.73
  100: $7.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
SVDA/3V10
Solid State Relays - Industrial Mount 10A 4-32DC/2 ...
Continental Industries
1: $19.08
4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $1.87
USBF21NSCC
USB Connectors USB FIELD SNAP CAP METALIZED INSERT ...
Amphenol PCD
1: $45.20
90119-0109
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
20000: $0.05
03420014H
Fuse Holders 3AG
Littelfuse
1: $2.62
KM00.1205.11
AC Power Entry Modules 1P FUSE/2P SWITCH 10A 250VA ...
Schurter
1: $9.37
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
ZW50F15AD1-Z
Basic / Snap Action Switches SPDT, 5A 125/250VAC S ...
Honeywell
1: $3.36
T350J476M016AT
Tantalum Capacitors - Solid Leaded 16volts .2LS
Kemet
1: $3.32
172148
RF Connectors N ST JACK STANDARD CABLE CRIMP
Amphenol Connex
1: $4.49
R-100-SC
Contact Probes Receptacle Solder Cup
IDI
1: $0.27
R-4-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $0.70
SSI-LXH600GD-150
LED Panel Mount Indicators 5mm 6" Leads Green
Lumex
1: $1.15
EHRJ45P5ES
Ethernet & Telecom Connectors RJ45 Cat5e Panel mt ...
Switchcraft
1: $11.90
172-1027-E
Cable Assemblies USB A-USB BM 1.5M
Kobiconn
1: $8.28
173-63102-E
AC Power Cords 8' 3WIRE 18AWG BLK
Kobiconn
1: $7.00
1952
Standoffs & Spacers NB .500 M/F THRD
Keystone Electronics
1: $0.53
RT-50D
Linear and Switching Power Supplies 51W 5V/3A 24V/ ...
Mean Well
1: $43.67
151-CJ9011-E
Barrier Terminal Blocks COMPRESSION TERM 8
Kobiconn
1: $2.52


125698373