|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
686-17535
Manufacturer Part #:

17535 10 B1

Manufacturer:

Description:
AC Power Cords 18AWG PLUG-SVT 9FT 10IN (3.0m) BLK
Mouser Online Catalog Page 1,398, Mouser Online Catalog
PDF Page 1,398, PDF Catalog Page
17535 10 B1 Datasheet 17535 10 B1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Volex
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: No Connector
Wire Gauge - AWG: 18
Length: 9 ft 10 in
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Packaging: Bulk
Region: North American
Factory Pack Quantity: 80
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UD1100001-01 Ethernet Modules 45
1-104480-4 Headers & Wire Housings 17,885
EEU-EE2W100U Aluminum Electrolytic Capacitors - Leaded 7,960
E69-00A Pushbutton Switches 443
223021-01 AC Power Cords 1,948
4301.1401 AC Power Entry Modules 1,182
PP3-002A DC Power Connectors 17,416
GRS-4013C-0001 Rocker Switches 1,055
3044568 DIN Rail Terminal Blocks 100
PR02000204702JR500 Metal Film Resistors - Through Hole 8,222
Real Time Availability
Stock:
270 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.55
25:
$5.74
50:
$5.48
100:
$5.11

To add to a project, please Log In.

125698373 157845746 179804822 106889023 114179602 190230012 195611129 188492425