Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17534
Manufacturer Part #:

17534 10 B1

Manufacturer:

Description: Test Equipment Power Cords 18AWG PLUG-SVT 6FT 7IN (2.0m) BLACK
Silverlight Page 1,358, Mouser Enhanced Catalog
PDF Page 1,358, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: No Connector
Power Rating: 1250 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 6 ft 7 in
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green, Yellow
Factory Pack Quantity: 480
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
688 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.95
  25: $4.32
  50: $3.95
  100: $3.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ELC-15E821L
Fixed Inductors 820uH 0.044ohm 1.0A +/-10%
Panasonic Electronic Components
1: $2.94
941C6P22K-F
Film Capacitors 600Volts 0.22uF 10% Tol.
Cornell Dubilier
1: $1.96
G5LE-14-DC24
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $1.20
UPW1V102MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.28
UPW1V222MHD6
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.79
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
03453LS7H
Fuse Holders Shock Safe 3AG
Littelfuse
1: $2.49
MOC3063M
Triac & SCR Output Optocouplers 600V Optocoupler T ...
Fairchild Semiconductor
1: $0.75
3782-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $6.55
534-11502
Precision Potentiometers 7/8" WW 5Kohms 10 Turns
Vishay/Spectrol
1: $11.23
561R10TCCQ50
Ceramic Disc Capacitors 1Kvolts 50pF 5% .25LS NPO
Vishay/Cera-Mite
1: $0.72
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
SJ-5003 (BLACK)
Mounting Hardware SMALL HEMISPHERE BLK
3M Electronic Specialty
1: $0.11
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
LM317MQDCYRG4
Linear Regulators - Standard 4 Pin 500mA Adj Pos V ...
Texas Instruments
1: $0.60
LY2-AC110/120
General Purpose Relays PLUG-IN DPDT 110VAC
Omron Industrial
1: $7.27
MMSD4148
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.24
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
GSS-18-7-G S/C OAL
Contact Probes HEADED SERRATED
IDI
1: $2.62
VPL20-1200
Power Transformers 20V@1.25A 10V@2.5A 25VA
Triad Magnetics
1: $11.79


This product is also available in:
125698373