Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17514
Manufacturer Part #:

17514 10 B1

Manufacturer:

Description: AC Power Cords 16AWG PLUG-SJTS 6FT 7IN (2.0m) BLACK
Silverlight Page 1,358, Mouser Enhanced Catalog
PDF Page 1,358, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: No Connector
Power Rating: 1625 W
Current Rating: 13 A
Wire Gauge - AWG: 16
Voltage Rating: 125 V
Length: 6 ft 7 in
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green, Yellow
Factory Pack Quantity: 500
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
315 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.39
  25: $7.13
  50: $6.77
  100: $6.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
564R30GAS10
Ceramic Disc Capacitors .01uF 3Kvolts 20%
Vishay/Cera-Mite
1: $1.30
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
63811-8700
Crimpers 22-24 CRIMP TOOL
Molex
1: $296.26
TL175
Test Leads TWISTGUARD TEST LEAD 2MM DIA PROBE TIP
Fluke
1: $24.95
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $8.65
97-79-513-4
Circular MIL Spec Tools, Hardware & Accessories 2. ...
Amphenol Industrial
1: $2.00
940C30S15K-F
Film Capacitors 0.015uF 3000V 10%
Cornell Dubilier
1: $2.33
RS-150-24
Linear and Switching Power Supplies 156W 24V 6.5A
Mean Well
1: $64.56
BLED112
Bluetooth / 802.15.1 Modules BLE USB Dongle 4.0 si ...
Bluegiga Technologies
1: $22.00
1M-1021-020-3365-006.0-00-AB-00-0
Cable Assemblies 20P 6" SKT - PCB 28AWG STRANDED P ...
3M Electronic Solutions Division
1: $5.36
16-02-1115
Headers & Wire Housings SKT 22-24 GOLD BULK
Molex
1: $0.53
787
AC Power Cords 18AWG 3C UNSHIELD 8FT LENGTH SLATE
Alpha Wire
1: $9.93
SDP2-24-100T
DIN Rail Power Supplies 24-28V 2.1A Output
Sola/Hevi-Duty
1: $118.94
2191L5-24V
LED Panel Mount Indicators GREEN DIFFUSED 5/16" MO ...
Chicago Miniature
1: $3.05
SR2512F-0110-19R0B-E9-N-W
Rotary Switches ROT 1POL 10POS NS PC
Alpha (Taiwan)
1: $2.77
97-3057-1004-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $7.86
MS3106A10SL-3S
Circular MIL Spec Connector 3P #16 SKT CONTACTS
Amphenol Industrial
1: $17.15
39100-0803
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $0.94
Q-710
AC Power Plugs & Receptacles 15A/125VAC WIRNG DEV ...
Qualtek
1: $5.38


125698373