|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
686-17507
Manufacturer Part #:

17507 10 B1

Manufacturer:

Description:
Test Equipment Power Cords 18AWG R/A RECP 9FT 10IN (3.0m) BLK
Mouser Online Catalog Page 1,399, Mouser Online Catalog
PDF Page 1,399, PDF Catalog Page
17507 10 B1 Datasheet 17507 10 B1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: Test Equipment Power Cords
RoHS: No
Brand: Volex
Type: US Detachable Power Supply Cords
Plug: NEMA 5-15P
Receptacle: C13 Angled
Wire Gauge - AWG: 18
Length: 9 ft 10 in
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green, Yellow
Packaging: Bulk
Region: North American
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PHE840MX6220MB06R17 Film Capacitors 7,145
297 Phone Connectors 331
3502 RCA Phono Connectors 421
STPX-3501-3C Phone Connectors 5,608
8196 Terminals 22,475
19002-0001 Terminals 13,495
1776168 Pluggable Terminal Blocks 1,759
17516 10 B1 AC Power Cords 155
NKHDMI-5 HDMI Cables 20
8197 Terminals 7,387
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.24
25:
$9.93
50:
$8.95
100:
$8.05

To add to a project, please Log In.

125698373 157845746 106889023 190230012 114179602 195611129 179804822 188492425