Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17504
Manufacturer Part #:

17504 10 B1

Manufacturer:

Description: AC Power Cords 14AWG 15A SJT 6FT 7IN (2.0m) BLACK
Silverlight Page 1,359, Mouser Enhanced Catalog
PDF Page 1,359, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13
Power Rating: 1875 W
Current Rating: 15 A
Wire Gauge - AWG: 14
Voltage Rating: 125 V
Length: 6 ft 7 in
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green, Yellow
Factory Pack Quantity: 500
Type: US Detachable Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 951 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.52
  25: $6.20
  50: $5.91
  100: $5.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4300.0703
AC Power Entry Modules SNAP-IN QC/WIRE NEMA
Schurter
1: $1.14
V80212SS05Q
Slide Switches DPDT PNL MT QC AG
C&K Components
1: $4.17
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
19002-0024
Terminals QK DISCONNECT FEMALE 14-16 AWG
Molex
1: $0.49
6237BG
Heat Sinks TO-220 HORIZ/VERT HAT SECT. CLIP ON
Aavid Thermalloy
1: $0.42
17249 10 B1
AC Power Cords 18AWG SVT 10A 6FT (1.8m) BLACK
Volex
1: $4.08
2SC4793(F,M)
Transistors Bipolar - BJT NPN 230V 1A
Toshiba
1: $0.53
1-480698-0
Pin & Socket Connectors PLUG HOUSE 2 POS
TE Connectivity / AMP
1: $0.33
08-52-0072
Headers & Wire Housings TERMINAL 18-24 BULK
Molex
1: $0.10
OD1238PT-24HTB
Fans 120x38mm 24VDC 105CFM 2800RPM
Orion Fans
1: $19.59
GBPC3506-E4/51
Bridge Rectifiers 35 Amp 600 Volt
Vishay Semiconductors
1: $2.73
575SX1A48F103SS
Potentiometers 10K Ohm 20% 1/2W 6.35mm
Honeywell
1: $2.55
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
EEU-EB2C331
Aluminum Electrolytic Capacitors - Leaded 330UF 16 ...
Panasonic Electronic Components
1: $1.68
LM358AM/NOPB
Operational Amplifiers - Op Amps LOW PWR DUAL OP A ...
Texas Instruments
1: $0.87
DF04M-E3/45
Bridge Rectifiers 1.0 Amp 400 Volt
Vishay Semiconductors
1: $0.42
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
RK73B3ATTE471J
Thick Film Resistors - SMD 1watts 470ohms 5%
KOA Speer
1: $0.22
CR1206-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.05
03453HS1H
Fuse Holders Shock Safe 3AG
Littelfuse
1: $3.01


125698373