Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17500
Manufacturer Part #:

17500 10 B1

Manufacturer:

Description: AC Power Cords 18AWG 10A SJT 6FT 7IN (2.0m) BLACK
Silverlight Page 1,359, Mouser Enhanced Catalog
PDF Page 1,359, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13
Power Rating: 1250 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 6 ft 7 in
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green, Yellow
Factory Pack Quantity: 500
Type: US Detachable Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,171 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.09
  25: $3.66
  50: $3.30
  100: $2.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
42815-0012
Headers & Wire Housings SOCKET 10-12 AWG
Molex
1: $1.67
20-101-1112
System-On-Modules - SOM RCM4010 Core Module
Rabbit Semiconductor
1: $69.00
G6RN-1-DC5
General Purpose Relays Heavy-Duty SPDT 5VDC
Omron Electronics
1: $2.41
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
L77-DE09S
D-Sub High Density Connectors 9P RECPT SOLDER CUP ...
Amphenol Commercial Products
1: $5.43
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
1923076
DIN Rail Terminal Blocks UK 5-TWIN-PE 6.2mm TWIN G ...
Phoenix Contact
1: $10.89
1240i
Motor Drives 0.2-1.2A 12-42VDC
Applied Motion
1: $267.21
CFM60S240
Linear and Switching Power Supplies 60W 24V 2.5A
Cincon
1: $34.25
EN3C8FX
Standard Circular Connector 8P FEMALE CORD TYPE
Switchcraft
1: $13.39
3FS-212
Power Transformers 12.6VAC CT 1.1VA Single Primary
Tamura
1: $3.84
738W-X2/01
AC Power Entry Modules NEMA 5-15 RECEPT 15A 125V
Qualtek
1: $0.57
LPI-C011701S-150C
LED Light Pipes Flexible Light Pipes
Lumex
1: $3.93
1487594-4
Cable Assemblies USB A-B 28/28 BLACK .31 M
TE Connectivity / AMP
1: $5.08
2966223
Industrial Relays PLC-RSC-24DC/1/SEN
Phoenix Contact
1: $21.00
CNX310-120-X4124
LED Mounting Hardware LED Conn 1200ohm 24" 24awg W ...
VCC
1: $4.08
171822-4
Headers & Wire Housings 4P 2.5MM HOUSING
TE Connectivity / AMP
1: $0.27
SMC130CTP
LED Mounting Hardware 3mm Mount Clear
VCC
1: $0.20
422H-26
High Frequency / RF Relays DPDT 26VDC Latch Hi Tem ...
Teledyne Relays
1: $92.47


125698373