Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17461
Manufacturer Part #:

17461 10 S2

Manufacturer:

Description: Test Equipment Power Cords 16AWG 10A SJ 10FT (3.1m) BLACK
Silverlight Page 1,359, Mouser Enhanced Catalog
PDF Page 1,359, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: NEMA 5-15R
Power Rating: 1625 W
Current Rating: 13 A
Wire Gauge - AWG: 16
Voltage Rating: 125 V
Length: 10 ft
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Black, White, Green
Factory Pack Quantity: 495
Type: US Detachable Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
146 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.95
  25: $17.32
  50: $16.45
  100: $15.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-1305
System-On-Modules - SOM RCM3700 Rabbitcore Module
Rabbit Semiconductor
1: $59.00
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
PLP2-125
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
P25E-080S-EA
Headers & Wire Housings 80P WIREMOUNT SOCKET
3M Electronic Solutions Division
1: $14.38
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
VLHW4100
Standard LEDs - Through Hole 3MM LED WHITE
Vishay Semiconductors
1: $0.60
SH48D125
Solid State Relays - Industrial Mount 125A 24-510V ...
Teledyne Relays
1: $91.36
4408/POM
Test Accessories - Other .320 BLK HOLDER
Pomona Electronics
1: $11.19
IRFBC40APBF
MOSFET N-Chan 600V 6.2 Amp
Vishay/Siliconix
1: $1.86
1827703
Pluggable Terminal Blocks 3.81mm 2P PLG W/FLG
Phoenix Contact
1: $2.03
28000
RF Connectors MHV PLUG UG-932/U
Amphenol RF
1: $13.00
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.72
1897C SL005
Multi-Conductor Cables 18AWG 2C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $50.85
120-8
Chemicals SILICON GREASE 8oz.
Wakefield
1: $28.96
156-2015-EX
D-Sub Backshells 15C LOCKING PLASTIC
Kobiconn
1: $0.75
173-75102-E
AC Power Cords 8' 3WIRE 16AWG BLK
Kobiconn
1: $9.08
MTA106D
Toggle Switches SPDT ON-NONE-ON BAT LUG TOGGLE SWI ...
TE Connectivity / Alcoswitch
1: $6.50


This product is also available in:
125698373