Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17449
Manufacturer Part #:

17449 10 S2

Manufacturer:

Description: AC Power Cords 16AWG COIL CORD 12FT (3.7m) BLACK
Silverlight Page 1,358, Mouser Enhanced Catalog
PDF Page 1,358, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: No Connector
Power Rating: 1625 W
Current Rating: 13 A
Wire Gauge - AWG: 16
Voltage Rating: 125 V
Length: 2 ft
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Black, White, Green
Factory Pack Quantity: 25
Type: US Detachable Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
79 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.33
  25: $40.29
  50: $36.27
  100: $32.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PX0587
AC Power Entry Modules AC POWER SOCKET
Bulgin
1: $3.56
RW-175-1/4-X-STK
Heat Shrink Tubing and Sleeves HS-TUBING 6.4MM CL ...
TE Connectivity / Raychem
4: $2.13
2322326
Terminal Block Interface Modules VIP-2/SC/HD15SUB/ ...
Phoenix Contact
1: $69.98
27800
Input Devices 2-Axis JoyStick
Parallax
1: $9.68
03420004HXPL
Fuse Holders ACD 3AG
Littelfuse
1: $3.66
FIT221V3/8 BK103
Heat Shrink Tubing and Sleeves 3/8in ID SHRNK TUBN ...
Alpha Wire
1: $3.30
PX0587/SE
AC Power Entry Modules AC POWER SOCKET R/A
Bulgin
1: $4.24
FIT221V1/4 BK103
Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN ...
Alpha Wire
1: $2.70
FIT221V1/16 BK103
Heat Shrink Tubing and Sleeves 1/16in ID SHRNK TUB ...
Alpha Wire
1: $1.55
FIT221V3/32 BK103
Heat Shrink Tubing and Sleeves 3/32in ID SHRNK TUB ...
Alpha Wire
1: $1.95
271-430-RC
Metal Film Resistors - Through Hole 430ohms 1% 50P ...
Xicon
1: $0.13
3FD-548
Power Transformers 48VCT@0.25A 24V@0.5A Dual Prima ...
Tamura
1: $11.48
15XP-B
Digital Multimeters COMPACT DMM W/NCV AND LOGIC TE ...
AMPROBE
1: $69.95


125698373