Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17419
Manufacturer Part #:

17419 10 B1

Manufacturer:

Description: AC Power Cords 16AWG PLUG-SJ 9FT (2.7m) BLACK
Silverlight Page 1,358, Mouser Enhanced Catalog
PDF Page 1,358, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: No Connector
Power Rating: 1625 W
Current Rating: 13 A
Wire Gauge - AWG: 16
Voltage Rating: 125 V
Length: 9 ft
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Black, White, Green
Factory Pack Quantity: 500
Type: US Detachable Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.82
  25: $12.65
  50: $11.63
  100: $10.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
AI-1440-TWT-12V-R
Audio Indicators & Alerts 12V 80dBA 4000Hz
PUI Audio
1: $3.01
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
5520251-4
Ethernet & Telecom Connectors 8/8 SIDE ENTRY
TE Connectivity / AMP
1: $1.62
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
5747844-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity / AMP
1: $3.40
03420858H
Fuse Holders 3AG
Littelfuse
1: $3.89
2-520182-2
Terminals INSULATED RECP 22-18 .187 x .020
TE Connectivity / AMP
1: $0.20
2-520184-2
Terminals INSULATED RECP 22-18 .250 x .032
TE Connectivity / AMP
1: $0.21
11-6S
Terminals RING 22-18 AWG 6
3M Electronic Specialty
1: $0.11
11-8
Terminals RING 22-18 AWG 8
3M Electronic Specialty
1: $0.20
TVX1E101MAD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.59
RH0252R000FE02
Wirewound Resistors - Chassis Mount 25watts 2ohms ...
Vishay/Dale
1: $4.15
35
Mounting Hardware EYELET 3/32x.156
Keystone Electronics
1: $0.10
294-4.7M-RC
Carbon Film Resistors - Through Hole 4.7Mohms 5%
Xicon
1: $0.30
1111/4
Switch Accessories ECONOMY SNAPSEEL Toggle Switch ...
APM HEXSEAL
1: $1.30
2CU5L
Circuit Breakers 5.0A Two Pole "C"
Altech
1: $46.14
S103M47Z5UN63J7R
Ceramic Disc Capacitors .01uF 1Kvolts 20%
Vishay/BC Components
1: $0.30
MS-7-141
Terminal Block Tools & Accessories MARKING STRIP 7 ...
Cinch
1: $1.00
17409 10 B1
AC Power Cords PLUG-SJO 18AWG 8FT (2.4m) BLACK
Volex
50: $7.81


125698373