Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17409
Manufacturer Part #:

17409 10 B1

Manufacturer:

Description: AC Power Cords PLUG-SJO 18AWG 8FT (2.4m) BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: No Connector
Power Rating: 1250 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 8 ft
Shielding: Unshielded
Jacket Color: Gray
Conductor Color Coding: Black, White, Green
Factory Pack Quantity: 50
Type: US Detachable Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 50
Multiples: 50
Pricing (USD)
  50: $7.81
  100: $7.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
760K
DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK H ...
Switchcraft
1: $4.37
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
73JA500
Precision Potentiometers 500 Ohm 5% 2W 10 Turn 6.3 ...
Honeywell
1: $37.01
FP301-1/2-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/2, ...
3M Electronic Specialty
1: $2.00
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $4.38
SC628NR
Audio Indicators & Alerts CONSTANT, 6-28VDC LOUD, ...
Mallory Sonalert
1: $17.65
2-1761606-9
Headers & Wire Housings IDC LOW PRO HDR 26P VERT L ...
TE Connectivity / AMP
1: $6.28
8463
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Heyco
1: $0.29
BK/MDL-3
Fuses 250V 3A Time Delay Glass
Cooper Bussmann
1: $2.78
LM318P
Operational Amplifiers - Op Amps Single High Speed
Texas Instruments
1: $1.37
CD4071BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.25
C315C103K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
MC14572UBCPG
Logic Gates 3-18V CMOS Hex Gate
ON Semiconductor
1: $0.65
8467
Screws & Fasteners 1" BLACK NYLON LOCKNUT
Heyco
1: $0.77
UVR1C100MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.27
17419 10 B1
AC Power Cords 16AWG PLUG-SJ 9FT (2.7m) BLACK
Volex
1: $14.82
CX70-14-CY
Terminals COPPER MECHANICAL 1 BRL 1 HL #14-#4
Panduit
1: $2.36
1217
Cable Mounting & Accessories SR 6N-4
Heyco
1: $0.16
SJ-5018 (BROWN)
Plastic Hardware MED TAPERED SQ BRN
3M Electronic Specialty
1: $0.18
1260
Cable Mounting & Accessories SR 8P-2
Heyco
1: $0.23


125698373