Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17251
Manufacturer Part #:

17251 10 B1

Manufacturer:

Description: AC Power Cords 18AWG 10A SVT 7FT 6IN (2.3m) BLACK
Silverlight Page 1,359, Mouser Enhanced Catalog
PDF Page 1,359, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13
Power Rating: 1250 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 7 ft 6 in
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green, Yellow
Factory Pack Quantity: 100
Type: US Detachable Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.69
  25: $4.18
  50: $3.97
  100: $3.73
  250: $2.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
DS1216C
Memory Controllers SmartWatch RAM
Maxim Integrated
1: $50.02
ISO122JP
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.31
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
LM311N
Comparator ICs Single GP Voltage
STMicroelectronics
1: $0.37
C091 31H014 200 2
Circular DIN Connectors Male 14 Pin Cable straight
Amphenol Tuchel
1: $25.00
SJ-5009 (BLACK)
Plastic Hardware DEPRESSED CIRC BLK
3M Electronic Specialty
1: $0.27
31-315-RFX
RF Connectors SRT CRMP PLG 174 316
Amphenol RF
1: $1.93
89110-0101
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.78
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
17501 10 B1
AC Power Cords 18AWG 10A SJT 9FT 10IN (3.0m) BLK
Volex
1: $8.01
N112BX
Phone Connectors 3C PHONE J ENCLOSED
Switchcraft
1: $2.26
3213
Cable Mounting & Accessories .23" - .395" CABLE PG ...
Heyco
1: $1.07
206358-5
Standard Circular Connector LARGE CABLE CLAMP 11
TE Connectivity / AMP
1: $4.31
206153-1
Standard Circular Connector RECEPTACLE 4 PIN free ...
TE Connectivity / AMP
1: $3.45
3057 BK001
Hook-up Wire 16AWG 26/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $229.38
2111H 10 C3
AC Power Cords 2 PIN EUROPEAN PLUG 8FT (2.5m) BLAC ...
Volex
1: $6.24
NES-15-24
Linear and Switching Power Supplies 16.8W 24V 0.7A
Mean Well
1: $17.95
1674969
Heavy Duty Power Connectors CK1.6-ED-0.37BU AU
Phoenix Contact
1: $2.10


125698373