|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
686-17250
Manufacturer Part #:

17250 10 B1

Manufacturer:

Description:
AC Power Cords 18AWG 10A SVT 7FT 6IN (2.3m) BLACK
Mouser Online Catalog Page 1,399, Mouser Online Catalog
PDF Page 1,399, PDF Catalog Page
17250 10 B1 Datasheet 17250 10 B1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Volex
Type: US Detachable Power Supply Cords
Plug: NEMA 5-15P
Receptacle: C13
Wire Gauge - AWG: 18
Length: 7 ft 6 in
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Black, White, Green
Packaging: Bulk
Region: North American
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0303-001 Test Plugs & Test Jacks 12,977
KPJX-CM-4S DC Power Connectors 1,753
6LF22XWA/B12 Consumer Battery & Photo Battery 6,616
108-0302-001 Test Plugs & Test Jacks 12,016
R-78HB5.0-0.5L Non-Isolated DC/DC Converters 110
132360 RF Terminators 4,914
31-17 RF Connector Accessories 115
3021007-06 USB Cables / IEEE 1394 Cables 321
50-57-9404 Headers & Wire Housings 30,120
CMF55500R00FEBF Metal Film Resistors - Through Hole 2,289
Real Time Availability
Stock:
1,247 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.33
25:
$4.18
50:
$3.97
100:
$3.73

To add to a project, please Log In.

125698373 157845746 114179602 188492425 190230012 195611129 106889023 179804822