Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
686-17249
Manufacturer Part #:

17249 10 B1

Manufacturer:

Description: Test Equipment Power Cords 18AWG SVT 10A 6FT (1.8m) BLACK
Silverlight Page 1,359, Mouser Enhanced Catalog
PDF Page 1,359, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13
Power Rating: 1250 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 6 ft
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Black, White, Green
Factory Pack Quantity: 100
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
265 Can Ship Immediately

On Order: 990 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.08
  25: $3.93
  50: $3.74
  100: $3.39
  250: $2.86
  500: $2.48
  1,000: $2.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1755749
Pluggable Terminal Blocks 5.08 3P HEADER 180DG
Phoenix Contact
1: $0.77
108-0252-001
Test Plugs & Test Jacks BANANA PLUG DUAL RED
Johnson / Emerson Connectivity Solutions
1: $11.14
90142-0010
Headers & Wire Housings CRIMP HSG DUAL 10P
Molex
1: $0.84
08-70-1030
Headers & Wire Housings SKT SPOX TERM 18-24
Molex
1: $0.25
83006 010100
Hook-up Wire 22AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $58.53
50079-8000
Headers & Wire Housings TERMINAL 26-28 REEL
Molex
1: $0.10
GRS-4022-1600
Rocker Switches & Paddle Switches DPDT BLK ON-ON
CW Industries
1: $3.29
BK/MDL-2
Fuses 250V 2A Time Delay Glass
Cooper Bussmann
1: $2.72
39880-0302
Fixed Terminal Blocks 2 CKT TERM. BLOCK 5.08mm
Molex
1: $0.54
5101H3-5V
LED Panel Mount Indicators AMBER 5V 1/4" MOUNTING ...
Chicago Miniature
1: $1.63
M2022ES1W01-RO
Toggle Switches ON-NONE-ON DPDT
NKK Switches
1: $4.57
AWSP60-12
Linear and Switching Power Supplies 60W 12V 5A
Triad Magnetics
1: $29.60
9400
Screws & Fasteners 1/4 4-40 STEEL BND
Keystone Electronics
1: $0.14
2202
Standoffs & Spacers HEX .250X.375 ALUM
Keystone Electronics
1: $0.30
103-0016-EVX
Toggle Switches Toggle DPST
Mountain Switch
1: $4.87
BK/HTB-36M-R
Fuse Holders PANEL MOUNT
Cooper Bussmann
1: $4.10
5102H3-12V
LED Panel Mount Indicators AMBER DIFFUSED 1/4" MOU ...
Chicago Miniature
1: $1.30
9600
Mounting Hardware .250 4-40 Steel Hex Machine Scre ...
Keystone Electronics
1: $0.10
9500
Screws & Fasteners 1/4 4-40 STEEL FLAT
Keystone Electronics
1: $0.19
159-2232
Terminals SPADE TERM 22-16
Kobiconn
1: $0.09


This product is also available in:
125698373