|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
686-17038A
Manufacturer Part #:

17038A 10 C3

Manufacturer:

Description:
AC Power Cords 18/2 SPT2 1250W 6FT 7IN (2.0m) BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Volex
Type: US Power Supply Cords
Plug: NEMA 1-15P
Receptacle: C7
Wire Gauge - AWG: 18
Length: 6 ft 7 in
Power Rating: 875 W
Voltage Rating: 125 V
Current Rating: 7 A
Jacket Color: Black
Packaging: Bulk
Region: North American
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43030-0007 Headers & Wire Housings 214,588
1840379 Pluggable Terminal Blocks 2,386
43025-0600 Headers & Wire Housings 33,551
NE8MC-B Modular Connectors / Ethernet Connectors 206
106125-1000 Fiber Optic Connectors 86
FP301-3/4-48"-Clear-Bulk Heat Shrink Tubing and Sleeves 162
FP301-3/8-48"-Clear-Bulk Heat Shrink Tubing and Sleeves 169
FP301-1/2-48"-Clear-Bulk Heat Shrink Tubing and Sleeves 183
1591CTBU Enclosures, Boxes, & Cases 63
M80-7064505 Headers & Wire Housings 9
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.45
25:
$4.30
50:
$4.11
100:
$3.96
250:
$3.44

To add to a project, please Log In.

125698373 157845746 195611129 188492425 106889023 114179602 190230012 179804822