|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
686-17000A
Manufacturer Part #:

17000A 10 B1

Manufacturer:

Description:
Test Equipment Power Cords 18AWG 10A SVT 3FT (.91m) BLACK
Mouser Online Catalog Page 1,399, Mouser Online Catalog
PDF Page 1,399, PDF Catalog Page
17000A 10 B1 Datasheet 17000A 10 B1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Volex
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Volex
Type: US Detachable Power Supply Cords
Plug: NEMA 5-15P
Receptacle: C13
Wire Gauge - AWG: 18
Length: 3 ft
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Packaging: Bulk
Region: North American
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-66504-0 Standard Circular Connector 59,695
205838-1 Standard Circular Connector 2,058
16-02-0096 Headers & Wire Housings 44,252
16-02-0103 Headers & Wire Housings 41,907
20VB6 Power Line Filters 95
3425-6650 Headers & Wire Housings 222
0031.1081 Fuse Holder 631
17041A 10 B1 AC Power Cords 61
CCS25-S8-M Cable Mounting & Accessories 1,543
17002A 10 B1 AC Power Cords 146
Real Time Availability
Stock:
1,190 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.88
25:
$3.74
50:
$3.55
100:
$3.38

To add to a project, please Log In.

125698373 157845746 188492425 106889023 179804822 114179602 190230012 195611129