Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSMS3124L1000JK
Manufacturer Part #:

WSMS3124L1000JK

Manufacturer:

Description:
Current Sense Resistors - SMD 3watt 0.0001ohm 5% Meter Shunt
Mouser Online Catalog Page 2,560, Mouser Online Catalog
PDF Page 2,560, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.0001 Ohms
Power Rating: 3 W
Tolerance: 5 %
Temperature Coefficient: 75 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Case Height: 3.3 mm
Case Length: 30.35 mm
Case Width: 24.7 mm
Package / Case: 3124
Packaging: Bulk
Product: Metal Element Current Sensing Resistors
Series: WSMS3124
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Meter Shunt Resistor, Very Low Value
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.88
  5: $4.13
  10: $3.38
  50: $3.00
  100: $2.70
  500: $2.40
  1,000: $2.33
  2,000: $2.25
  5,000: $2.18

To add to a project, please Log In.


119002575 178551782 129527177 188616614 199769614 109729709 131469449 148288939 161858062 179456596