|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL2512-0.004/R
Manufacturer Part #:

WSL25124L000FTA

Manufacturer:

Description:
Current Sense Resistors - SMD 1watt 0.004ohms 1%
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 0.004 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Temperature Coefficient: 150 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Brand: Vishay / Dale
Diameter: -
Height: 0.635 mm
Length: 6.4 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Width: 3.2 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL25124L000FEA WSL25124L000FEA Reel In Stock $1.58 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Vishay / Dale

Manufacturer Part #:
Description:
Current Sense Resistors - SMD 1watt .004ohms 1% TAPE AND REEL

158262220 170043549 131469449 1482889395-0407-11falseAlternative Packaging